
Elevated socket connector featuring 10 positions and 2 rows with a 2.54mm pitch. This female socket connector utilizes gold-plated bronze contacts with a square shape for reliable mating. Designed for through-hole mounting with a solder termination, it operates within a -55°C to 125°C temperature range and boasts a 550V AC voltage rating. The black polymer insulation material meets UL94 V-0 flammability standards.
Samtec ESQ-105-12-S-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-105-12-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.