
Elevated socket connector with 10 positions and 2 rows, featuring a 2.54mm lead pitch. This straight, through-hole mounted receptacle offers a gold-plated bronze contact for reliable mating, with a maximum current rating of 6.9A and a voltage rating of 550V AC. The black polymer housing ensures durability with a UL94 V-0 flammability rating and operates across a wide temperature range from -55°C to 125°C.
Samtec ESQ-105-14-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Pitch | 2.54mm |
| Length | 13.21mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-105-14-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
