Elevated socket header with 16 positions and 2 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. This receptacle offers gold-plated bronze square female socket contacts for reliable mating, with a maximum operating temperature of 125°C and a minimum of -55°C. The black polymer insulation is UL94 V-0 rated, and the component utilizes through-hole mounting with solder termination. Rated for 550V AC, this RoHS compliant component is supplied in a tube.
Samtec ESQ-108-13-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-108-13-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.