Elevated socket header with 8 positions and 1 row on a 2.54mm pitch. Features a black polymer insulation material and gold-plated bronze square female socket contacts. Rated for 550V AC, with an operating temperature range of -55°C to 125°C. Through-hole mounting with solder termination and UL94 V-0 flammability rating.
Samtec ESQ-108-13-G-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-108-13-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.