Elevated socket connector, 20 positions, 2.54mm pitch, designed for top entry with straight, thru-hole mounting. Features female contacts with gold plating over a nickel barrier, rated for 5.7A signal current. Operates across a wide temperature range from -55°C to 125°C, with a thermoplastic insulator in black. This commercial-grade connector offers two PCB rows with 0.1" mating contact row spacing.
Samtec ESQ-110-12-G-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-110-12-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.