
The ESQ-111-14-S-D is a 22-contact elevated socket header with SKT gender and 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. This header has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 550VAC. The maximum current rating per contact is 5.7A. The header has a height of 11.05mm and is suitable for use in elevated socket applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-14-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 11.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-111-14-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.