
The ESQ-111-24-G-T is a 33-contact elevated socket with a 2.54mm terminal pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 550VAC. The socket is designed for use with SKT connectors and features a straight body orientation. It has a maximum current rating of 5.7A per contact and a height of 13.59mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-24-G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 33 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 13.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-111-24-G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.