Elevated socket header, 24 positions, 2 rows, 0.1-inch pitch. Features gold-plated bronze contacts with a square shape and female socket contact type. Rated for 550V AC, with operating temperatures from -55°C to 125°C. Black polymer insulation, UL94 V-0 flammability rating. Through-hole mounting with solder termination, supplied in tube packaging.
Samtec ESQ-112-12-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-112-12-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.