Elevated socket connector featuring 26 positions and 2 rows with a 2.54mm pitch. This straight, top-entry, through-hole mount component has a female socket contact type made of bronze with gold plating. It boasts a max current rating of 6.9A and a max voltage rating of 550V AC, operating between -55°C and 125°C. The black housing ensures durability, and the component is supplied in a tube for convenient handling.
Samtec ESQ-113-37-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Female |
| Housing Color | Black |
| Length | 33.53mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-113-37-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.