Elevated socket connector with 48 positions and 3 rows on a 2.54mm pitch. Features forked, square bronze contacts with tin plating for mating and a maximum current rating of 6.9A. Straight, top-entry, through-hole mounting with solder termination. Insulated with black polymer, rated UL94 V-0 for flammability, and operates from -55°C to 105°C with a 550V AC voltage rating.
Samtec ESQ-116-33-T-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 7.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 41.15mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-116-33-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.