
Elevated socket header, 40 positions, 2 rows, 2.54mm pitch, straight orientation, top entry, through-hole mounting. Features gold-plated bronze contacts with a square female socket shape, rated for 6.9A current and 550V AC voltage. Operates from -55°C to 125°C, with a black polymer housing and UL94 V-0 flammability rating. Solder termination.
Samtec ESQ-120-12-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.05mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Pitch | 2.54mm |
| Length | 51.31mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-120-12-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
