Elevated socket connector, 40 positions, 2.54mm pitch, straight orientation, and through-hole mounting. Features tin-plated bronze square female socket contacts, a black polymer housing, and a maximum current rating of 6.9A. Operates within a temperature range of -55°C to 105°C with a voltage rating of 550V AC. UL94 V-0 flammability rating ensures safety.
Samtec ESQ-120-12-T-D technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 51.31mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-120-12-T-D to view detailed technical specifications.
No datasheet is available for this part.