Elevated socket connector featuring 40 female contacts on a 0.1" mating row spacing. This straight, top-entry, thru-hole mounted component utilizes solder termination with a matte tin over nickel contact finish. Constructed with black thermoplastic insulation, it operates reliably within a -55°C to 105°C temperature range.
Samtec ESQ-120-23-T-D technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-120-23-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.