Elevated socket connector, 40 positions, 2.54mm pitch, featuring straight, top-entry, thru-hole mounting. Designed for commercial reliability, this female socket utilizes thermoplastic insulation in black. It operates within a temperature range of -55°C to 105°C, with a solder termination type and matte tin over nickel contact finish. The mating contact row spacing is 0.1 inches.
Samtec ESQ-120-33-T-D technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-120-33-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.