The ESQ-120-34-G-D-001 is a 40-contact elevated socket with a SKT gender and 2.54mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The socket operates between -55°C and 125°C and has a maximum voltage rating of 550VAC. It can handle a maximum current of 5.7A per contact. The socket is available in a through hole package type.
Samtec ESQ-120-34-G-D-001 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 16.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-120-34-G-D-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.