Elevated socket connector featuring 40 positions and 2 rows with a 2.54mm pitch. This straight, top-entry, through-hole mounted component utilizes gold-plated bronze contacts for reliable mating. Rated for 6.9A current and 550V, it operates within a -55°C to 125°C temperature range. The black polymer insulation boasts a UL94 V-0 flammability rating.
Samtec ESQ-120-37-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-120-37-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.