Samtec ESQ-128-38-G-S-011 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| Manufacturer Series | ESQ-1 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-128-38-G-S-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.