Elevated socket connector featuring 64 positions and 2 rows with a 2.54mm pitch. This straight, top-entry, through-hole mounted component offers a female socket contact type with a square contact shape. Constructed with bronze contacts and gold plating, it boasts a maximum current rating of 6.9A and a maximum AC voltage rating of 550V. The black polymer housing provides a UL94 V-0 flammability rating and operates across a temperature range of -55°C to 125°C.
Samtec ESQ-132-12-S-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 81.79mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-132-12-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.