Elevated socket connector, 64 positions, 2.54mm pitch, straight orientation, top entry, through-hole mounting. Features bronze contacts with tin plating, rated for 6.9A max current and 550V AC max voltage. Operates within a temperature range of -55°C to 105°C. Black housing, 2 rows, 2.54mm row spacing, solder termination.
Samtec ESQ-132-12-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 81.79mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-132-12-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.