Elevated socket connector featuring 64 positions and 2 rows with a 2.54mm pitch. This vertical, top-entry receptacle utilizes gold-plated bronze square contacts for mating and offers a 6.9A current rating. Constructed with black polymer insulation, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range, with a voltage rating of 550V AC. Termination is via solder, and it is supplied in a tube package.
Samtec ESQ-132-14-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 81.79mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | ESQ |
| Termination | Solder |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-132-14-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.