The ESQ-132-14-S-T-LL is a 96-contact female wire wrap header with a thermoplastic insulator and a commercial reliability rating. It has a straight mounting style and a black insulator color. The header is designed for use in commercial applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The contacts are plated with tin and have a nickel barrier, and the termination type is wire wrap.
Samtec ESQ-132-14-S-T-LL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-132-14-S-T-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.