
This Samtec ESQ-132-38-S-T-LL connector features 96 female contacts in a shrouded, 3-row configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The termination type is solder kinked leads, and the insulator material is thermoplastic. The connector is designed for commercial reliability and has a straight mounting style. It is plated with 30u of tin with a nickel barrier.
Samtec ESQ-132-38-S-T-LL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-132-38-S-T-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.