The ESQT-102-03-G-S-408-002 is a 2-contact elevated socket header from Samtec. It features a SKT gender and a 2mm terminal pitch. The header is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The maximum current rating per contact is 4.5A. The header has a height of 10.36mm and a straight body orientation.
Samtec ESQT-102-03-G-S-408-002 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 10.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-102-03-G-S-408-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.