
The ESQT-103-03-L-S-408 is a 3-contact elevated socket from Samtec, designed for through hole mounting. It features a straight body orientation and a termination method of solder. The socket has a terminal pitch of 2mm and a maximum current rating of 4.5 amps per contact. It operates within a temperature range of -55°C to 125°C.
Samtec ESQT-103-03-L-S-408 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 10.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-103-03-L-S-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.