Samtec ESQT-105-03-G-D-348 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ ESQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQT-105-03-G-D-348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.