The ESQT-105-03-L-S-408 is a 5-contact elevated socket header from Samtec, designed for board-to-board connections. It features a SKT gender and 2mm terminal pitch, with a termination method of solder. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a height of 10.36mm. The maximum current rating per contact is 4.5A.
Samtec ESQT-105-03-L-S-408 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 10.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-105-03-L-S-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.