The ESQT-105-03-S-D-408 is a 10-contact elevated socket header from Samtec. It features a SKT gender and a terminal pitch of 2mm, with 2 rows of contacts. The header is designed for solder termination and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and has a maximum current rating of 4.5A per contact.
Samtec ESQT-105-03-S-D-408 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 10.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-105-03-S-D-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.