The ESQT-106-02-F-S-487 is a 6-contact elevated socket from Samtec, designed for board-to-board and mezzanine applications. It features a SKT gender and a 2mm terminal pitch. The socket is rated for a maximum current of 4.5A per contact and has a height of 12.36mm. It is suitable for operating temperatures ranging from -55°C to 125°C and is mounted through a hole.
Samtec ESQT-106-02-F-S-487 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 12.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-106-02-F-S-487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.