The ESQT-106-02-LM-S-760 is a 6-contact elevated socket header from Samtec. It features a SKT gender and a terminal pitch of 2mm. This header is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 4.5A. The header has a straight body orientation and a height of 19.3mm.
Samtec ESQT-106-02-LM-S-760 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 19.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-106-02-LM-S-760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.