
The ESQT-107-02-G-D-610 is a 14-contact elevated socket header from Samtec, designed for board-to-board connections. It features a SKT gender and a 2-row configuration with a terminal pitch of 2mm. The header is suitable for through-hole mounting and has a maximum current rating of 4.5A per contact. The operating temperature range is -55°C to 125°C, making it suitable for a variety of applications. The header has a height of 15.49mm and is available from Samtec.
Samtec ESQT-107-02-G-D-610 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 15.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-107-02-G-D-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.