
The ESQT-110-02-G-D-363 is a 20-contact elevated socket with a SKT gender and 2mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The socket features a straight body orientation and a maximum current rating of 4.5 amps per contact. It is suitable for applications requiring high-density connectivity.
Samtec ESQT-110-02-G-D-363 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-110-02-G-D-363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.