The ESQT-110-02-G-Q-717 is a 40-contact elevated socket header from Samtec. It features a SKT gender and a 2mm terminal pitch with 4 rows of contacts. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 4.5 amps.
Samtec ESQT-110-02-G-Q-717 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 18.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-110-02-G-Q-717 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.