
The ESQT-111-02-G-D-535 is a 22-contact elevated socket header with SKT gender and 2-row configuration. It features a terminal pitch of 2mm and is terminated through soldering. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.5A per contact. The header has a straight body orientation and a height of 13.58mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-111-02-G-D-535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 13.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-111-02-G-D-535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.