
This 24-position shrouded header features a 2mm pitch, 2 rows, and 24 contacts. It is designed for through-hole mount and operates within a temperature range of -55°C to 125°C. The header is made from bronze with a gold plating and features a gold mating finish. It is RoHS compliant and has a flammability rating of UL94 V-0.
Samtec ESQT-112-02-G-D-375 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ESQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQT-112-02-G-D-375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.