The ESQT-112-02-L-D-473 is a 24-contact elevated socket from Samtec, designed for board-to-board connections. It features a SKT gender and 2-row configuration with a terminal pitch of 2mm. The socket is terminated through soldering and is rated for a maximum current of 4.5A per contact. It has a straight body orientation and a height of 12.01mm. The ESQT-112-02-L-D-473 operates within a temperature range of -55°C to 125°C.
Samtec ESQT-112-02-L-D-473 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 12.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-112-02-L-D-473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.