The ESQT-112-03-G-D-407 is a 24-contact elevated socket with a SKT gender and solder termination method. It has a terminal pitch of 2 and is designed for through hole mounting. The socket operates within a temperature range of -55°C to 125°C. It is suitable for applications requiring high current ratings, with a maximum rating of 4.5 amps per contact.
Samtec ESQT-112-03-G-D-407 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 10.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-112-03-G-D-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.