The ESQT-113-02-G-D-473 is a 26-contact elevated socket header from Samtec, featuring a SKT gender and 2 rows of contacts. It has a terminal pitch of 2mm and is terminated through soldering. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.5A per contact. It is designed for through-hole mounting and has a height of 12.01mm.
Samtec ESQT-113-02-G-D-473 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 12.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-113-02-G-D-473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.