The ESQT-113-02-L-S-512 is a 13-contact SKT elevated socket with a straight body orientation and through hole mounting. It features a terminal pitch of 2 and a termination method of solder. The socket has a maximum current rating of 4.5 amps per contact and a height of 13. It operates within a temperature range of -55 to 125 degrees Celsius.
Samtec ESQT-113-02-L-S-512 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 13 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-113-02-L-S-512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.