The ESQT-113-02-S-D-512 is a 26-contact elevated socket with a SKT gender and 2-row configuration. It features solder termination and is rated for operation between -55°C and 125°C. The socket has a straight body orientation and is designed for through-hole mounting.
Samtec ESQT-113-02-S-D-512 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-113-02-S-D-512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.