
This elevated socket features 30 SKT contacts in a 2-row configuration, with a terminal pitch of 2mm. It is designed for through hole mounting and can withstand temperatures from -55°C to 125°C. The socket is terminated using solder and has a maximum current rating of 4.5A per contact.
Samtec ESQT-115-03-M-D-363 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-115-03-M-D-363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.