
The ESQT-122-02-F-D-309 is a 2-row elevated socket with 44 contacts, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm. The socket is rated for a maximum operating temperature of 125°C and a minimum of -55°C. Each contact can handle a maximum current of 4.5A. The socket is constructed for solder termination and is suitable for use in memory card applications.
Samtec ESQT-122-02-F-D-309 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 44.3 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 7.84 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-122-02-F-D-309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.