Samtec ESQT-125-02-GF-T-586 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 75 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQT-125-02-GF-T-586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.