The ESQT-131-03-G-S-408-001 is a 31-contact SKT elevated socket with a 2mm terminal pitch, designed for through hole mounting. It operates within a temperature range of -55 to 125°C. The socket features a straight body orientation and a solder termination method. It has a maximum current rating of 4.5 amps per contact and a height of 10.36mm.
Samtec ESQT-131-03-G-S-408-001 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 10.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-131-03-G-S-408-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.