Samtec ESQT-136-02-GF-D-634 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 16.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-136-02-GF-D-634 to view detailed technical specifications.
No datasheet is available for this part.