The ESQT-140-02-G-Q-576 is a 160-contact elevated socket with a SKT gender and 2mm terminal pitch. It features four rows of contacts and is designed for through-hole mounting. The socket operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.5 amps per contact. The component has a height of 14.63mm and is suitable for use in a variety of applications.
Samtec ESQT-140-02-G-Q-576 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 160 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 14.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-140-02-G-Q-576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.