
The ESQT-144-03-F-D-355 is an elevated socket header from Samtec, designed for board-to-board connections. It features 88 SKT contacts arranged in two rows with a 2mm pitch. The header is suitable for through-hole mounting and can withstand a maximum operating temperature of 125°C. The Samtec ESQT-144-03-F-D-355 is rated for a maximum current of 4.5 amps per contact and has a height of 9.01mm. It is suitable for use in applications where reliable and high-density connections are required.
Samtec ESQT-144-03-F-D-355 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-144-03-F-D-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.