
The ESQT-144-03-L-D-355 is an elevated socket from Samtec, designed for board-to-board connections. It features 88 SKT contacts arranged in two rows with a terminal pitch of 2mm. The socket is suitable for through-hole mounting and can operate within a temperature range of -55°C to 125°C. Each contact has a maximum current rating of 4.5A. The socket's body is oriented straight and measures 9.01mm in height.
Samtec ESQT-144-03-L-D-355 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-144-03-L-D-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.