
The ESQT-150-02-L-T-756 is a 150-contact elevated socket with a SKT gender and 2mm terminal pitch, arranged in 3 rows. It is designed for through-hole mounting and features a straight body orientation. The socket has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.5 amps per contact. It is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec ESQT-150-02-L-T-756 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 150 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 19.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-150-02-L-T-756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.