The ESS-103-T-05 is a 3-contact socket strip connector with a 2.54mm terminal pitch, suitable for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is designed for solder termination and has a maximum current rating of 1 amp per contact. It is manufactured by Samtec and is part of the headers and receptacles category.
Samtec ESS-103-T-05 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-103-T-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.