The ESS-109-T-24 is a 9-contact socket strip header from Samtec, designed for through-hole mounting. It features a SKT gender and a 2.54mm terminal pitch. The header is rated for a maximum current of 1 amp per contact and has a height of 10.16mm. It operates within a temperature range of -55°C to 125°C and is suitable for solder termination. The header is part of Samtec's board-to-board and mezzanine connector offerings.
Samtec ESS-109-T-24 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 10.16mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESS-109-T-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.